Phoenix Contact SPT-THR 1.5/10-H-3.5 P26 Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-1766
- Mfr. Part No.:
- 1822833
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 60 units)**
€211.92
(exc. VAT)
€260.64
(inc. VAT)
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
60 + | €3.532 | €211.92 |
**price indicative
- RS Stock No.:
- 881-1766
- Mfr. Part No.:
- 1822833
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Pitch | 3.5mm | |
Mounting Type | Through Hole | |
Termination Method | Spring Cage | |
Type | PCB Terminal Block | |
Current Rating | 13.5A | |
Colour | Black | |
Voltage Rating | 320 V | |
Series | SPT-THR 1.5/10-H-3.5 P26 | |
Material | Liquid Crystal Polymer | |
Length | 13.7mm | |
Depth | 7.7mm | |
Width | 35.5mm | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Colour Black | ||
Voltage Rating 320 V | ||
Series SPT-THR 1.5/10-H-3.5 P26 | ||
Material Liquid Crystal Polymer | ||
Length 13.7mm | ||
Depth 7.7mm | ||
Width 35.5mm | ||
Related links
- Phoenix Contact SPT-THR 1.5/ 4-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 7-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/11-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 2-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 3-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 8-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 6-H-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/12-H-3.5 P26 Series PCB Terminal Block...