Login / Register to access your benefits
Recently searched

    Phoenix Contact MKKDS 1/ 8-3.5 Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

    Subtotal (1 box of 50 units)**

    €322.20

    (exc. VAT)

    €396.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    50 +€6.444€322.20

    **price indicative

    RS Stock No.:
    881-6235
    Mfr. Part No.:
    1751455
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Number of Contacts

    8

    Pitch

    3.5mm

    Mounting Type

    Through Hole

    Termination Method

    Screw

    Type

    PCB Terminal Block

    Current Rating

    8A

    Colour

    Green

    Voltage Rating

    400 V

    Series

    MKKDS 1/ 8-3.5

    Material

    Polyamide

    Depth

    16.2mm

    Length

    16.3mm

    Related links