Phoenix Contact MKDSP 1.5/12 Series PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-8635
- Mfr. Part No.:
- 1730117
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€228.05
(exc. VAT)
€280.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.561 | €228.05 |
*price indicative
- RS Stock No.:
- 881-8635
- Mfr. Part No.:
- 1730117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MKDSP 1.5/12 | |
| Length | 11.15mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MKDSP 1.5/12 | ||
Length 11.15mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: MKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSP 1.5/12-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSP 1.5/ 2 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSP 1.5/ 7 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSP 1.5/10 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSP 1.5/ 9 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSP 1.5/ 8 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact SMKDSN 1.5/12 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact SMKDSP 1.5/12 Series PCB Terminal Block 5mm Pitch Screw Termination
