Phoenix Contact MKDSD 2.5/ 9-5.08 Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 881-8691
- Mfr. Part No.:
- 1730573
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€356.10
(exc. VAT)
€438.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €7.122 | €356.10 |
*price indicative
- RS Stock No.:
- 881-8691
- Mfr. Part No.:
- 1730573
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MKDSD 2.5/ 9-5.08 | |
| Length | 11.62mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MKDSD 2.5/ 9-5.08 | ||
Length 11.62mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: MKDSD 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSD 2.5/ 6-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSD 2.5/12-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSD 2.5/ 7-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSD 2.5/11-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSD 2.5/10-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSD 2.5/ 5-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDSD 2.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDSD 2.5/ 4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
