Phoenix Contact SMKDS 3/ 4-5.08 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 883-3013
- Mfr. Part No.:
- 1713040
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€199.50
(exc. VAT)
€245.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.995 | €199.50 |
*price indicative
- RS Stock No.:
- 883-3013
- Mfr. Part No.:
- 1713040
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | SMKDS 3/ 4-5.08 | |
| Length | 16mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series SMKDS 3/ 4-5.08 | ||
Length 16mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SMKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact SMKDS 3/ 4 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact SMKDS 2.5/ 4-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact SMKDS 3/ 6-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact SMKDS 3/ 5-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact SMKDS 3/ 7-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKKDS 3/ 4-5.08 Series PCB Terminal Block 5.08mm Pitch, Screw Termination
- Phoenix Contact SMKDS 3/ 3-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 3/4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
