Phoenix Contact MKDS 5/11-9.5 Series PCB Terminal Block, 11-Contact, 9.52 mm Pitch, 1 Row, 1713859

Subtotal (1 box of 50 units)*

€264.25

(exc. VAT)

€325.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.285€264.25

*price indicative

RS Stock No.:
883-3050
Mfr. Part No.:
1713859
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

9.52mm

Number of Rows

1

Current

32A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Series

MKDS 5/11-9.5

Width

104.72mm

Depth

21.5mm

Length

19.05mm

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: MKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard

Related links