Phoenix Contact UW 25-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination

Subtotal (1 box of 25 units)*

€144.40

(exc. VAT)

€177.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€5.776€144.40

*price indicative

RS Stock No.:
886-8841
Mfr. Part No.:
3073500
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Number of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

101A

Colour

Grey

Voltage Rating

800 V

Series

UW 25-POT

Material

Polyamide

Width

15.1mm

COO (Country of Origin):
CN
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: 0 °, width: 15.1 mm, color: gray

Related links