RS PRO PCB Terminal Block, 10-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-0796
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

10

Pitch

10mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Material

Polyamide

Length

95mm

Depth

12.3mm

Width

9.1mm