- RS Stock No.:
- 897-1345
- Manufacturer:
- RS PRO
95 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.838
(exc. VAT)
€2.261
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €1.838 | €9.19 |
50 - 95 | €1.728 | €8.64 |
100 - 245 | €1.618 | €8.09 |
250 - 495 | €1.474 | €7.37 |
500 + | €1.378 | €6.89 |
*price indicative
- RS Stock No.:
- 897-1345
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks
3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 6A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 300 V |
Depth | 8.5mm |
Material | Polyamide |
Width | 7mm |
Length | 10.5mm |