Altech AK555 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 899-1190
- Mfr. Part No.:
- 29.102
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-1190
- Mfr. Part No.:
- 29.102
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PCB Tubular Screw 28-16 AWG
These Altech PCB terminal blocks are used when standard size printed circuit terminal blocks are too large for available space, or where a small circuit board is utilised. The series includes the AK550 and AK555 types. All models are highly reliable and excellent quality.
AK550: Front Wire Entry
AK555: Top Wire Entry
Pin Spacing: 3.5 mm
AK555: Top Wire Entry
Pin Spacing: 3.5 mm
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 6A |
Body Orientation | Vertical |
Colour | Grey |
Voltage Rating | 300 V |
Series | AK555 |
Length | 7mm |
Material | Polyamide |
Depth | 8.3mm |
Width | 6.5mm |