3 NC Snap Action Push Button Pendant Station, 16A
- RS Stock No.:
- 130-751
- Mfr. Part No.:
- XACD22P3111
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€577.40
(exc. VAT)
€710.20
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €577.40 |
**price indicative
Related links
- 3 NC Snap Action Push Button Pendant Station, 16A
- Snap Action Push Button Pendant Station, 16A
- Schneider Electric 2NO Snap Action Push Button Pendant Station, 16A
- SPST Snap Action Push Button Pendant Station, 12A
- Schneider Electric SPST 12A
- 1NC Slow Action Push Button Pendant Station, 10A
- SPST Slow Action Push Button Pendant Station, 10A
- 2NO Slow Action Push Button Pendant Station, 3A