Schneider Electric 1 NC/2 NC Push-On Push Button Pendant Station 10 A
- RS Stock No.:
- 357-635
- Mfr. Part No.:
- XACA04834490
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€369.89
(exc. VAT)
€454.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.89 |
*price indicative
- RS Stock No.:
- 357-635
- Mfr. Part No.:
- XACA04834490
- Manufacturer:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Push Button Pendant Station | |
| Contact Configuration | 1 NC/2 NC | |
| Switch Operation | Push-On | |
| Housing Material | Polypropylene | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Switches | 2 | |
| Standards/Approvals | No | |
| Series | Harmony XAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Pendant Station | ||
Contact Configuration 1 NC/2 NC | ||
Switch Operation Push-On | ||
Housing Material Polypropylene | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Switches 2 | ||
Standards/Approvals No | ||
Series Harmony XAC | ||
The Schneider Electric Pendant Control Station, from Harmony XAC range, is an empty control station designed for customization. Made from plastic, it features a yellow enclosure for high visibility in industrial environments. The station is equipped with 4 push buttons, allowing for multiple control functions in a compact and durable design. This versatile station is ideal for applications requiring manual control, and its empty design allows for user-specific configuration to suit various needs.
Green Premium product
RoHS compliant
Mercury free
Related links
- Schneider Electric 3 NC Push-On Push Button Pendant Station 10 A
- Schneider Electric Push-On Push Button Pendant Station 10 A
- Schneider Electric 1 NC + 2 NO Push Button Pendant Station
- Schneider Electric 1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO/1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NC + 1 NO Push Button Pendant Station
- Schneider Electric 2 NO/2 NC Push Button Pendant Station Yellow Polypropylene