- RS Stock No.:
- 746-8992
- Mfr. Part No.:
- XACA681
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€230.31
(exc. VAT)
€283.28
(inc. VAT)
Units | Per unit |
1 - 4 | €230.31 |
5 + | €223.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-8992
- Mfr. Part No.:
- XACA681
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Lead Length | 0.5m |
IP Rating | IP65 |
Terminal Type | Screw |
Enclosure Colour | Yellow |
Number Of Push Buttons | 6 |
Better World Product | Yes |
Better World Verification | Green Premium |
Push Button Colour | Black, White |
Maximum Current | 100mA |
Voltage Rating | 600V |