- RS Stock No.:
- 165-9023
- Mfr. Part No.:
- Z0853606VSG
- Manufacturer:
- Zilog
Discontinued product
- RS Stock No.:
- 165-9023
- Mfr. Part No.:
- Z0853606VSG
- Manufacturer:
- Zilog
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Zilog
Specifications
Attribute | Value |
---|---|
Peripheral Type | Z-CIO & CIO & Parallel I/O Unit |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Dimensions | 16.66 x 16.66 x 3.86mm |
Length | 16.66mm |
Width | 16.66mm |
Height | 3.86mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 165-9023
- Mfr. Part No.:
- Z0853606VSG
- Manufacturer:
- Zilog