- RS Stock No.:
- 177-7113
- Mfr. Part No.:
- Z84C1510FEG
- Manufacturer:
- Zilog
198 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 66)
€15.329
(exc. VAT)
€18.855
(inc. VAT)
Units | Per unit | Per Tray* |
66 + | €15.329 | €1,011.714 |
*price indicative |
- RS Stock No.:
- 177-7113
- Mfr. Part No.:
- Z84C1510FEG
- Manufacturer:
- Zilog
Legislation and Compliance
Product Details
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
Specifications
Attribute | Value |
---|---|
Peripheral Type | IPC Intelligent Peripheral Controller |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 100 |
Dimensions | 20 x 14 x 2.9mm |
Length | 20mm |
Width | 14mm |
Height | 2.9mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |