Extech 67500B Oxidation Reduction Potential Redox Electrodes, BNC Interface
- RS Stock No.:
- 288-0225
- Mfr. Part No.:
- 67500B
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0225
- Mfr. Part No.:
- 67500B
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Electrode Type | Oxidation Reduction Potential | |
| Material | Polycarbonate | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Electrode Type Oxidation Reduction Potential | ||
Material Polycarbonate | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The FLIR Electrode is a versatile and high-quality electrode suitable for a range of applications. With a platinum sensing surface, polycarbonate body, and sealed reference, it ensures accurate and reliable measurements.Ideal for use in various industries, this electrode offers fast response times and a six month warranty for added peace of mind.
It has Polycarbonate body for durability
It is Fast response time of 95% in 5 seconds
It is Fast response time of 95% in 5 seconds
