Hanna Instruments HI-1285 PP Conductivity, pH, Total Dissolved Solids pH Analysis Electrode, 0 to 60 °C
- RS Stock No.:
- 469-7490
- Mfr. Part No.:
- HI-1285
- Manufacturer:
- Hanna Instruments
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€132.80
(exc. VAT)
€163.34
(inc. VAT)
Units | Per unit |
1 + | €132.80 |
- RS Stock No.:
- 469-7490
- Mfr. Part No.:
- HI-1285
- Manufacturer:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Multi-Parameter, Single Probe Water Testers
These portable meters are for field measurement of pH, conductivity and TDS. With a choice of 3 measurements.
Built within a rugged housing for extra durability in the field
Simple calibration - one point for both pH and conductivity/TDS modes
One replaceable probe used for all measurements - no need to switch probes for measurement mode changes
Automatic temperature compensation
Battery low indicator
Simple calibration - one point for both pH and conductivity/TDS modes
One replaceable probe used for all measurements - no need to switch probes for measurement mode changes
Automatic temperature compensation
Battery low indicator
Note
Probe is supplied and is stainless steel, not plastic as shown.
Supplied with
probe; pH7 buffer (20ml); EC and TDS calibration solutions (20ml each); 9V battery; instruction manual.
Specifications
Attribute | Value |
---|---|
Measurement Range | 0 to 60 °C |
Electrode Type | Conductivity, pH, Total Dissolved Solids |
Material | Gel |
Probe Type | PP |
Functions | Conductivity, pH, Temperature, Total Dissolved Solids |
Interface Type | DIN |
- RS Stock No.:
- 469-7490
- Mfr. Part No.:
- HI-1285
- Manufacturer:
- Hanna Instruments