- RS Stock No.:
- 470-235
- Manufacturer:
- RS PRO
50 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€25.30
(exc. VAT)
€31.12
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €25.30 | €2.53 |
*price indicative |
- RS Stock No.:
- 470-235
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Line & Handset Plugs & Sockets
All have A polarisation and are designed to accept cordage to BT specification CW 1311. Features include insulation piercing contact (IDC) termination and strain relief.
Modular sockets
Series SS 63, 64 and 65.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
Specifications
Attribute | Value |
---|---|
Accessory Type | IDC Plug |
Units per Package | 10 |
Colour | White |