- RS Stock No.:
- 922-2990
- Mfr. Part No.:
- OPT101P
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-2990
- Mfr. Part No.:
- OPT101P
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
OPT101 Photodiode Amplifier
Photodiode with integral transimpedance amplifier.
Bandwidth 14kHz
Active area 5.2mm²
Active area 5.2mm²
Photodiodes & Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 850nm |
Package Type | PDIP |
Mounting Type | Through Hole |
Length | 9.53mm |
Width | 6.52mm |
Height | 3.24mm |