Texas Instruments, OPT101P-J Full Spectrum Photodetector Amplifier Unit, Surface Mount PDIP, SOP
- RS Stock No.:
- 121-9052
- Mfr. Part No.:
- OPT101P-J
- Manufacturer:
- Texas Instruments
View all Photodiodes
400 In stock for delivery within 2 working days
Price Each (In a Tube of 50)
€9.393
(exc. VAT)
€11.553
(inc. VAT)
units | Per unit | Per Tube* |
50 - 200 | €9.393 | €469.65 |
250 - 450 | €8.563 | €428.15 |
500 + | €8.444 | €422.20 |
*price indicative |
- RS Stock No.:
- 121-9052
- Mfr. Part No.:
- OPT101P-J
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OPT101 Photodiode Amplifier
Photodiode with integral transimpedance amplifier.
Bandwidth 14kHz
Active area 5.2mm²
Active area 5.2mm²
Photodiodes & Amplifiers, Texas Instruments
Specifications
Attribute | Value |
Spectrums Detected | Infrared, Ultraviolet |
Wavelength of Peak Sensitivity | 650nm |
Package Type | PDIP, SOP |
Mounting Type | Surface Mount |
Amplifier Function | Yes |
Number of Pins | 8 |
Length | 9.52mm |
Width | 6.52mm |
Height | 3.24mm |
Series | OPT101 |