- RS Stock No.:
- 161-2186
- Mfr. Part No.:
- VEMD6060X01
- Manufacturer:
- Vishay
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.919
(exc. VAT)
€1.13
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.919 | €9.19 |
100 - 240 | €0.863 | €8.63 |
250 - 490 | €0.762 | €7.62 |
500 - 990 | €0.735 | €7.35 |
1000 + | €0.616 | €6.16 |
*price indicative |
- RS Stock No.:
- 161-2186
- Mfr. Part No.:
- VEMD6060X01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VEMD6060X01 is a high speed and high sensitive PIN photodiode with excellent Ira linearity. It is a small surface mount device (SMD) including the chip with a 0.85 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface mount
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 70°
Floor life: 72 h, MSL 4, according to J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 70°
Floor life: 72 h, MSL 4, according to J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 820nm |
Package Type | 1206 |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 380nm |
Typical Fall Time | 50ns |
Length | 4mm |
Width | 2mm |
Height | 1.05mm |
Automotive Standard | AEC-Q101 |
Breakdown Voltage | 20V |
Typical Rise Time | 60ns |