- RS Stock No.:
- 161-2188
- Mfr. Part No.:
- VEMD6110X01
- Manufacturer:
- Vishay
180 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.283
(exc. VAT)
€0.348
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.283 | €2.83 |
*price indicative |
- RS Stock No.:
- 161-2188
- Mfr. Part No.:
- VEMD6110X01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VEMD6110X01 is a high speed and high sensitive PIN photodiode. It is a small surface mount device (SMD) ncluding the chip with a 0.85 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength of 830 nm to 950 nm.
Package type: surface mount
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Daylight blocking filter matched with 830 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Daylight blocking filter matched with 830 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | 1206 |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 750nm |
Typical Fall Time | 100ns |
Length | 4mm |
Width | 2mm |
Height | 1.05mm |
Automotive Standard | AEC-Q101 |
Breakdown Voltage | 32V |
Typical Rise Time | 100ns |