- RS Stock No.:
- 168-7920
- Mfr. Part No.:
- IS471FE
- Manufacturer:
- Sharp
500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€1.848
(exc. VAT)
€2.273
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €1.848 | €924.00 |
*price indicative |
- RS Stock No.:
- 168-7920
- Mfr. Part No.:
- IS471FE
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IS471F Series OPIC Light Detectors
The IS471F series, from Sharp, are a family of OPIC light detectors with built-in signal processing circuit for light modulation systems. Their light modulation system makes them impervious to external distributing lights. The IS471F OPIC light detectors are ideal for applications such as optoelectronic switched, copiers, printers and telecommunications.
Features of the IS471F OPIC light detector:
Through-hole package
Built-in pulse driver circuit and sync detector circuit
Operating supply voltage: 4.5 to 16 V
Through-hole package
Built-in pulse driver circuit and sync detector circuit
Operating supply voltage: 4.5 to 16 V
IR Photodiodes, Sharp
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 800 → 900nm |
Amplifier Function | No |
Number of Pins | 4 |
Minimum Wavelength Detected | 700nm |
Maximum Wavelength Detected | 1150nm |
Typical Fall Time | 400µs |
Width | 2.5mm |
Height | 5.4mm |
Series | IS |
Typical Rise Time | 400µs |