- RS Stock No.:
- 170-0788
- Mfr. Part No.:
- TSL257-LF
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 170-0788
- Mfr. Part No.:
- TSL257-LF
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TAOS Light Converters
Sensors and Converters, Texas Advanced Optoelectronics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 690nm |
Package Type | S |
Amplifier Function | Yes |
Mounting Type | Through Hole |
Number of Pins | 3 |
Typical Fall Time | 150µs |
Length | 4.6mm |
Width | 1.64mm |
Height | 19.46mm |
Series | TSL |
Typical Rise Time | 160µs |