- RS Stock No.:
- 176-4147
- Mfr. Part No.:
- SFH 2700
- Manufacturer:
- ams OSRAM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
€0.177
(exc. VAT)
€0.218
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.177 | €531.00 |
*price indicative |
- RS Stock No.:
- 176-4147
- Mfr. Part No.:
- SFH 2700
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Features:
Package: clear epoxy
Very small SMT package
Especially suitable for applications from 300 nm to 1100 nm
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Features:
Package: clear epoxy
Very small SMT package
Especially suitable for applications from 300 nm to 1100 nm
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 1100nm |
Package Type | Chip LED |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 300nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 0.12µs |
Length | 2mm |
Width | 1.25mm |
Height | 0.8mm |
Diameter | 2 x 1.25 x 0.8mm |
Typical Rise Time | 0.12µs |
Polarity | Reverse |