OSI Optoelectronics UV-100L Infrared Photodiode, 65 °, Through Hole
- RS Stock No.:
- 176-9786
- Mfr. Part No.:
- UV-100L
- Manufacturer:
- OSI Optoelectronics
Bulk discount available
Subtotal (1 unit)*
€177.08
(exc. VAT)
€217.81
(inc. VAT)
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €177.08 |
| 5 - 9 | €167.88 |
| 10 - 24 | €159.55 |
| 25 + | €153.53 |
*price indicative
- RS Stock No.:
- 176-9786
- Mfr. Part No.:
- UV-100L
- Manufacturer:
- OSI Optoelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 254nm | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 3 | |
| Maximum Wavelength Detected | 254nm | |
| Typical Fall Time | 0.6ns | |
| Amplified | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.826mm | |
| Length | 24.76mm | |
| Standards/Approvals | RoHS | |
| Polarity | Forward | |
| Automotive Standard | No | |
| Series | UV | |
| Typical Rise Time | 5.9ns | |
| Breakdown Voltage | 30V | |
| Dark Current | 0.5nA | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 254nm | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 3 | ||
Maximum Wavelength Detected 254nm | ||
Typical Fall Time 0.6ns | ||
Amplified No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.826mm | ||
Length 24.76mm | ||
Standards/Approvals RoHS | ||
Polarity Forward | ||
Automotive Standard No | ||
Series UV | ||
Typical Rise Time 5.9ns | ||
Breakdown Voltage 30V | ||
Dark Current 0.5nA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
OSI Optoelectronics offers two distinct families of UV enhanced silicon photodiodes. Inversion channel series and planar diffused series. Both families of devices are especially designed for low noise detection in the UV region of electromagnetic spectrum. Inversion layer structure UV enhanced photodiodes exhibit 100% internal quantum efficiency and are well suited for low intensity light measurements. They have high shunt resistance, low noise and high breakdown voltages. The response uniformity across the surface and quantum efficiency improves with 5 to 10 volts applied reverse bias.
Product Applications
Pollution Monitoring
Medical Instrumentation
UV Exposure Meters
Spectroscopy
Water Purification
Fluorescence
Product Features
Inversion series: 100% Internal QE
Ultra High Shunt Resistance
Excellent UV Response
Related links
- OSI Optoelectronics UV-035DQC Ultraviolet Photodiode Through Hole Ceramic package
- OSI Optoelectronics UV-035EQ Ultraviolet Photodiode Through Hole TO-8
- OSI Optoelectronics Ultraviolet Photodiode Through Hole TO-8
- OSI Optoelectronics Infrared Photodiode Through Hole
- OSI Optoelectronics FCI-INGAAS-1000 Infrared Photodiode Through Hole
- OSI Optoelectronics Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode Through Hole TO-8
- OSI Optoelectronics Infrared Photodiode Through Hole TO-18
