- RS Stock No.:
- 184-7283
- Mfr. Part No.:
- 1540051EA3590
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.452
(exc. VAT)
€0.556
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.452 | €11.30 |
100 - 225 | €0.406 | €10.15 |
250 + | €0.383 | €9.575 |
*price indicative |
- RS Stock No.:
- 184-7283
- Mfr. Part No.:
- 1540051EA3590
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard THT 5mm package size
High reliability
Detector for visible and infrared light
Fast switching times
Low power consumption
High sensitivity
Applications
Touch screen
Cleaning roboter
Remote controller
Optoelectronic switch
Video camera
Security systems
High reliability
Detector for visible and infrared light
Fast switching times
Low power consumption
High sensitivity
Applications
Touch screen
Cleaning roboter
Remote controller
Optoelectronic switch
Video camera
Security systems
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | 5 |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Length | 5mm |
Width | 5mm |
Height | 8.7mm |
Diameter | 5.8mm |
Series | WL-TDRW |
- RS Stock No.:
- 184-7283
- Mfr. Part No.:
- 1540051EA3590
- Manufacturer:
- Wurth Elektronik