- RS Stock No.:
- 185-9625
- Mfr. Part No.:
- MICROFJ-40035-TSV-TR1
- Manufacturer:
- onsemi
7 In stock for delivery within 2 working days
Added
Price Each
€50.02
(exc. VAT)
€61.52
(inc. VAT)
Units | Per unit |
1 + | €50.02 |
- RS Stock No.:
- 185-9625
- Mfr. Part No.:
- MICROFJ-40035-TSV-TR1
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
High-density microcells
J-Series sensors feature ON Semiconductor's unique 'fast output' terminal
Temperature stability of 21.5 mV/°C
Exceptional breakdown voltage uniformity of ±250 mV
Available in a reflow solder compatible TSV chip-scale package
Ultra-low dark count rates of 50 kHz/mm2 typical
Optimized for high-performance timing applications, such as ToF-PET
3 mm, 4 mm and 6 mm sensor sizes
Bias voltage of <30 V
Results in a 50% photon detection efficiency (PDE) at 420 nm
Improved signal rise time and the microcell recovery time
Negates the need for active voltage control
Industry-leading uniformity
TSV package results in almost zero deadspace allowing the creation of high fill factor arrays and is ferrous-metal free
Applications
Medical Imaging
Hazard & Threat
3D Ranging & Sensing
Biophotonics & Sciences
High Energy Physics
J-Series sensors feature ON Semiconductor's unique 'fast output' terminal
Temperature stability of 21.5 mV/°C
Exceptional breakdown voltage uniformity of ±250 mV
Available in a reflow solder compatible TSV chip-scale package
Ultra-low dark count rates of 50 kHz/mm2 typical
Optimized for high-performance timing applications, such as ToF-PET
3 mm, 4 mm and 6 mm sensor sizes
Bias voltage of <30 V
Results in a 50% photon detection efficiency (PDE) at 420 nm
Improved signal rise time and the microcell recovery time
Negates the need for active voltage control
Industry-leading uniformity
TSV package results in almost zero deadspace allowing the creation of high fill factor arrays and is ferrous-metal free
Applications
Medical Imaging
Hazard & Threat
3D Ranging & Sensing
Biophotonics & Sciences
High Energy Physics
Specifications
Attribute | Value |
---|---|
Package Type | TSV |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 4 |
Diode Material | Si |
Minimum Wavelength Detected | 200nm |
Maximum Wavelength Detected | 900nm |
Length | 4mm |
Width | 4mm |
Height | 0.46mm |
Series | J |
Breakdown Voltage | 24.7V |
- RS Stock No.:
- 185-9625
- Mfr. Part No.:
- MICROFJ-40035-TSV-TR1
- Manufacturer:
- onsemi