- RS Stock No.:
- 215-1753
- Mfr. Part No.:
- 1540031EA4590
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.367
(exc. VAT)
€0.451
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.367 | €183.50 |
*price indicative |
- RS Stock No.:
- 215-1753
- Mfr. Part No.:
- 1540031EA4590
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WL-TDRW is a through-hole round shape photodiode with water-clear lens. It is a 5mm length photodiode detector for visible and infrared light.
Peak wavelength = 940nm
High reliability
Fast switching times
Low power consumption
High sensitivity
High reliability
Fast switching times
Low power consumption
High sensitivity
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | 0805 |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
- RS Stock No.:
- 215-1753
- Mfr. Part No.:
- 1540031EA4590
- Manufacturer:
- Wurth Elektronik