Vishay, BPV23NF PIN Photodiode, Through Hole Leaded
- RS Stock No.:
- 257-6821
- Mfr. Part No.:
- BPV23NF
- Manufacturer:
- Vishay
3940 In stock for delivery within 2 working days
Price Each
€0.54
(exc. VAT)
€0.66
(inc. VAT)
Units | Per unit |
---|---|
1 + | €0.54 |
- RS Stock No.:
- 257-6821
- Mfr. Part No.:
- BPV23NF
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay BPV23NF is a PIN photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter. Filter bandwidth is matched with 870 nm to 950 nm IR emitters. The lens achieves 80 % of sensitivity improvement in comparison with flat package. This BPV23NFL PIN photodiode has long leads, other specifications like BPV23NF.
Radiant sensitive area (in mm2): 4.4
High radiant sensitivity
Daylight blocking filter matched with 870 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 60°
High radiant sensitivity
Daylight blocking filter matched with 870 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 940nm |
Package Type | Leaded |
Mounting Type | Through Hole |
Number of Pins | 2 |