Hamamatsu, S4810 Visible Light Si Photodiode, Through Hole Plastic
- RS Stock No.:
- 261-6270
- Mfr. Part No.:
- S4810
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
Subtotal (1 pack of 2 units)*
€6.30
(exc. VAT)
€7.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €3.15 | €6.30 |
10 - 18 | €2.995 | €5.99 |
20 - 48 | €2.85 | €5.70 |
50 + | €2.675 | €5.35 |
*price indicative
- RS Stock No.:
- 261-6270
- Mfr. Part No.:
- S4810
- Manufacturer:
- Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hamamatsu Photonics | |
Spectrums Detected | Visible Light | |
Wavelength of Peak Sensitivity | 850nm | |
Package Type | Plastic | |
Mounting Type | Through Hole | |
Number of Pins | 3 | |
Diode Material | Si | |
Select all | ||
---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 850nm | ||
Package Type Plastic | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Diode Material Si | ||