Hamamatsu Photonics Visible Light Position Sensing Detector (PSD), Surface Mount Ceramic package

Bulk discount available

Subtotal (1 tray of 5 units)*

€127.86

(exc. VAT)

€157.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
5 - 5€25.572€127.86
10 - 20€24.292€121.46
25 +€23.616€118.08

*price indicative

RS Stock No.:
261-6271
Mfr. Part No.:
S5990-01
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Position Sensing Detector (PSD)

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Ceramic package

Mount Type

Surface Mount

Number of Pins

10

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

JEDEC J-STD-020 MSL 3

Series

S599

Automotive Standard

No

Breakdown Voltage

20V

Typical Rise Time

2μs

Dark Current

10nA

COO (Country of Origin):
JP
The Hamamatsu Photonics two-dimensional PSD is surface mountable, high-accuracy position sensitive detectors.

Excellent position detectability

Related links