Hamamatsu Photonics Visible Light Photodiode, Surface Surface Mount

Bulk discount available

Subtotal (1 tray of 20 units)*

€151.90

(exc. VAT)

€186.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 20€7.595€151.90
40 - 80€7.215€144.30
100 +€7.01€140.20

*price indicative

RS Stock No.:
261-6278
Mfr. Part No.:
S6986
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

800nm

Package Type

Surface Mount

Mount Type

Surface

Packaging

Reel and Desiccant in Moisture Proof

Number of Pins

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP
The Hamamatsu Photonics light modulation photo ICs were developed for optical synchronous detection under disturbance background light. A photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit, etc. are all integrated on a monolithic photo IC chip. Optical synchronous type photo reflectors and photo interrupters, which less susceptible to disturbance background light, can be easily configured by just connecting an external LED to this photo IC.

Large allowable background light level

Minimum detection level

Digital output

Related links