Broadcom, AEPD-C0D0-00000 IR Si PIN Photodiode, ±9, Surface Mount SMD
- RS Stock No.:
- 275-8943
- Mfr. Part No.:
- AEPD-C0D0-00000
- Manufacturer:
- Broadcom
Bulk discount available
Subtotal (1 reel of 1000 units)**
€247.00
(exc. VAT)
€304.00
(inc. VAT)
14000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | €0.247 | €247.00 |
2000 + | €0.24 | €240.00 |
**price indicative
- RS Stock No.:
- 275-8943
- Mfr. Part No.:
- AEPD-C0D0-00000
- Manufacturer:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 960nm | |
Package Type | SMD | |
Mounting Type | Surface Mount | |
Amplifier Function | No | |
Number of Pins | 3 | |
Diode Material | Si | |
Angle of Half Sensitivity | ±9 | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 3 | ||
Diode Material Si | ||
Angle of Half Sensitivity ±9 | ||