- RS Stock No.:
- 654-7785
- Mfr. Part No.:
- BPX 61
- Manufacturer:
- ams OSRAM
90 In stock for delivery within 2 working days
Added
Price Each
€13.64
(exc. VAT)
€16.78
(inc. VAT)
Units | Per unit |
1 - 9 | €13.64 |
10 - 19 | €13.05 |
20 - 49 | €12.39 |
50 - 249 | €9.49 |
250 + | €7.57 |
- RS Stock No.:
- 654-7785
- Mfr. Part No.:
- BPX 61
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
PIN Photodiode TO-39 Package
This BPX 61, from OSRAM Opto Semiconductors, is a silicon PIN photodiode in a hermetically sealed TO-39 package. It is designed for applications with a wavelength of 400 to 1100 nm. Suitable applications for the BPX 61 photodiode include; industrial electronics, photointerrupters, IR remote control and for control/drive circuits.
Features of the BPX 61 photodiode:
TO-39 package (similar to TO-5)
Hermetically sealed metal can
Suitable for applications up to 125°C
Short switching time
TO-39 package (similar to TO-5)
Hermetically sealed metal can
Suitable for applications up to 125°C
Short switching time
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 850nm |
Package Type | TO-5 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Length | 9.5mm |
Width | 9.5mm |
Height | 3.7mm |
Peak Photo Sensitivity | 0.62A/W |
Polarity | Forward |