- RS Stock No.:
- 768-9394
- Mfr. Part No.:
- VBP104S
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 5)
€0.268
(exc. VAT)
€0.33
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €0.268 | €1.34 |
50 - 120 | €0.206 | €1.03 |
125 - 245 | €0.20 | €1.00 |
250 - 495 | €0.196 | €0.98 |
500 + | €0.19 | €0.95 |
*price indicative |
- RS Stock No.:
- 768-9394
- Mfr. Part No.:
- VBP104S
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VBP104 Series PIN Photodiodes
The VBP104S and VBP104SR series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They offer high speed and high sensitivity. The VBP104S and VBP104SR devices come in surface mount (SMD) packages containing a 4.4mm² chip. These PIN photodiodes are for detecting visible and near IR radiation.
Features of the VBP104S and VBP104SR PIN photodiodes:
SMD packages
Lead types: gull-wing (GW) and reverse gull-wing (RGW)
Dimensions: 6.4 x 3.9 x 1.2 mm
Fast response times
SMD packages
Lead types: gull-wing (GW) and reverse gull-wing (RGW)
Dimensions: 6.4 x 3.9 x 1.2 mm
Fast response times
Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 940nm |
Package Type | GW |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 430nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.4mm |
Width | 3.9mm |
Height | 1.2mm |
- RS Stock No.:
- 768-9394
- Mfr. Part No.:
- VBP104S
- Manufacturer:
- Vishay