onsemi, QSE159 Photodetector Amplifier Unit, Through Hole Side-looker Package | RS
Login / Register to access your benefits
Recently searched

    onsemi, QSE159 Photodetector Amplifier Unit, Through Hole Side-looker Package

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €11.48

    (exc. VAT)

    €14.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€1.148€11.48
    100 - 240€0.989€9.89
    250 +€0.858€8.58

    **price indicative

    Packaging Options:
    RS Stock No.:
    806-1365
    Mfr. Part No.:
    QSE159
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Wavelength of Peak Sensitivity

    880nm

    Package Type

    Side Looker

    Amplifier Function

    Yes

    Mounting Type

    Through Hole

    Number of Pins

    3

    Typical Fall Time

    100ns

    Length

    4.49mm

    Width

    2.59mm

    Height

    5.13mm

    Series

    QSE

    Typical Rise Time

    100ns

    Related links