- RS Stock No.:
- 848-6291
- Mfr. Part No.:
- APD10-8-150-T52
- Manufacturer:
- OSI Optoelectronics
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each
€129.89
(exc. VAT)
€159.76
(inc. VAT)
Units | Per unit |
1 + | €129.89 |
- RS Stock No.:
- 848-6291
- Mfr. Part No.:
- APD10-8-150-T52
- Manufacturer:
- OSI Optoelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OSI APD Series 8-150 Silicon Avalanche Photodiodes
The APD series 8-150, from OSI Optoelectronics, are a family of silicon avalanche photodiodes, optimised for operation with 800nm wavelengths. They come in hermetic metal packages with 0.2, 0.5, 1 or 1.5mm active area diameter options. The APD series 8-150 photodiodes offer low noise and high sensitivity over bandwidths up to 1GHz. Suitable applications for the APD 8-150 photodiodes include; optical fibre communication, laser range finder and high speed photometry.
Features of the APD series 8-150:
Packages: TO-52 and TO-5
Low temperature coefficient: 0.45 V/°C
High sensitivity
Low noise
High bandwidth
Operating temperature: -40°C to +100°C
Packages: TO-52 and TO-5
Low temperature coefficient: 0.45 V/°C
High sensitivity
Low noise
High bandwidth
Operating temperature: -40°C to +100°C
Photodiodes, OSI Optoelectronics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 800nm |
Package Type | TO-52 |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 600nm |
Height | 3.25mm |
Diameter | 5.4mm |
Peak Photo Sensitivity | 50A/W |
Polarity | Reverse |
- RS Stock No.:
- 848-6291
- Mfr. Part No.:
- APD10-8-150-T52
- Manufacturer:
- OSI Optoelectronics