Login / Register to access your benefits
Recently searched

    OSI Optoelectronics, APD15-8-150-TO5 IR Si Photodiode, Through Hole TO-5

    Bulk discount available

    Subtotal (1 unit)**

    €134.63

    (exc. VAT)

    €165.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€134.63
    5 - 9€132.88
    10 +€131.27

    **price indicative

    RS Stock No.:
    848-6297
    Mfr. Part No.:
    APD15-8-150-TO5
    Manufacturer:
    OSI Optoelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OSI Optoelectronics

    Spectrums Detected

    Infrared

    Wavelength of Peak Sensitivity

    800nm

    Package Type

    TO-5

    Amplifier Function

    No

    Mounting Type

    Through Hole

    Number of Pins

    3

    Diode Material

    Si

    Minimum Wavelength Detected

    600nm

    Height

    4.14mm

    Peak Photo Sensitivity

    50A/W

    Diameter

    9.2mm

    Polarity

    Reverse

    Related links