ams OSRAM, SFH 2430-Z IR + Visible Light Si Photodiode, Surface Mount DIP | RS
Login / Register to access your benefits
Recently searched

    ams OSRAM, SFH 2430-Z IR + Visible Light Si Photodiode, Surface Mount DIP

    Subtotal (1 reel of 1500 units)**

    €781.50

    (exc. VAT)

    €961.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1500 +€0.521€781.50

    **price indicative

    RS Stock No.:
    912-8520
    Mfr. Part No.:
    SFH 2430-Z
    Manufacturer:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    570nm

    Package Type

    DIP

    Amplifier Function

    No

    Mounting Type

    Surface Mount

    Number of Pins

    2

    Diode Material

    Si

    Minimum Wavelength Detected

    400nm

    Maximum Wavelength Detected

    900nm

    Length

    4.5mm

    Width

    4mm

    Height

    1.2mm

    Peak Photo Sensitivity

    0.17A/W

    Polarity

    Forward

    Related links