- RS Stock No.:
- 913-3285
- Mfr. Part No.:
- SFH 2701
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-3285
- Mfr. Part No.:
- SFH 2701
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PIN Photodiodes Chipled Package
The SFH 2701, from OSRAM Opto Semiconductors, is a high speed PIN photodiode. It comes in a compact Chipled package with the standard 3216 footprint. The SFH 2701 is a fast PIN photodiode. Suitable applications for the SFH 2701 include; optical disk drives, photointerrupters, industrial electronics and control/drive circuits.
Features of the SFH 2701 photodiode:
3216 ChipLED package
400 to 1050 nm applications
Fast switching tmie
Short decay time
Operating temperature: -40 to +85 °C
3216 ChipLED package
400 to 1050 nm applications
Fast switching tmie
Short decay time
Operating temperature: -40 to +85 °C
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 820nm |
Package Type | Chip LED |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1050nm |
Length | 3.35mm |
Width | 1.65mm |
Height | 1.25mm |
Peak Photo Sensitivity | 0.5A/W |
Polarity | Forward |
Series | SFH |
- RS Stock No.:
- 913-3285
- Mfr. Part No.:
- SFH 2701
- Manufacturer:
- OSRAM Opto Semiconductors