- RS Stock No.:
- 915-4850
- Mfr. Part No.:
- BP 104 FASR-Z
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.538
(exc. VAT)
€0.662
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.538 | €10.76 |
*price indicative |
- RS Stock No.:
- 915-4850
- Mfr. Part No.:
- BP 104 FASR-Z
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 880nm |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 730nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 0.02µs |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Series | BP 104 |
Polarity | Positive |
Short Circuit Current | 16µA |
Typical Rise Time | 0.02µs |