Vishay, VBPW34FAS IR Si Photodiode, Surface Mount GW
- RS Stock No.:
- 919-0979
- Mfr. Part No.:
- VBPW34FAS
- Manufacturer:
- Vishay
1890 In stock for delivery within 2 working days
Price Each (On a Reel of 1000)
€0.35
(exc. VAT)
€0.43
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | €0.35 | €350.00 |
*price indicative
- RS Stock No.:
- 919-0979
- Mfr. Part No.:
- VBPW34FAS
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
VBPW34 Series PIN Photodiodes
The VBPW34 series, from Vishay Semiconductor, are a family of surface mount (SMD) silicon PIN photodiodes. They are available with gull-wing or reverse gull-wing lead types. The VBPW34 series are suitable for high speed IR detectors, IR remote control and air data transmission system applications.
Features of the VBPW34 PIN photodiodes:
Surface mount (SMD) black package
GW or RGW leads
Dimensions: 6.4 x 3.9 x 1.2 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
Surface mount (SMD) black package
GW or RGW leads
Dimensions: 6.4 x 3.9 x 1.2 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | GW |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 780nm |
Maximum Wavelength Detected | 1050nm |
Length | 4.4mm |
Width | 3.9mm |
Height | 1.2mm |