Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 6.5 m Detection Range
- RS Stock No.:
- 229-046
- Mfr. Part No.:
- GLV18-6/59/102/115
- Manufacturer:
- Pepperl + Fuchs
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€80.09
(exc. VAT)
€98.51
(inc. VAT)
Units | Per unit |
---|---|
1 - 2 | €80.09 |
3 + | €76.84 |
- RS Stock No.:
- 229-046
- Mfr. Part No.:
- GLV18-6/59/102/115
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
![](https://media.rs-online.com/t_line/L294678-01.gif)
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 6.5 m |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | PC |
Series | GLV18 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |