Banner Proximity Photoelectric Sensor, Rectangular Sensor, 500 mm Detection Range
- RS Stock No.:
- 286-047
- Mfr. Part No.:
- Q4XTBLAF500-Q8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€606.93
(exc. VAT)
€746.52
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.93 |
*price indicative
- RS Stock No.:
- 286-047
- Mfr. Part No.:
- Q4XTBLAF500-Q8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 500 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 500 mm | ||
Output Type NPN/PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner CMOS sensor with discrete (PNP or NPN) output, currently patent pending, offers exceptional versatility and reliability. It is designed to tackle challenging distance-based applications, regardless of target surface reflectivity, including black foam on black plastic, black rubber in front of metal, transparent objects, multicolor packaging, and targets of all colors.
Best in class excess gain
Intuitive setup using three tactile buttons conveniently located below the display
Intuitive setup using three tactile buttons conveniently located below the display
Related links
- Banner Proximity Photoelectric Sensor 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor 25 → 500 mm Detection Range
- SICK Proximity Photoelectric Sensor 30 → 500 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range
