Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 294-396
- Mfr. Part No.:
- S18SN6DLQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€89.92
(exc. VAT)
€110.60
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.92 |
*price indicative
- RS Stock No.:
- 294-396
- Mfr. Part No.:
- S18SN6DLQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 300 mm | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 300 mm | ||
Output Type NPN | ||
Electrical Connection 4 Pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor is engineered to provide exceptional performance with high precision in sensing applications. This sensor is adept at detecting objects within 300 mm utilising its advanced infrared technology. Designed with PBT polyester housing it offers remarkable durability and reliability even in challenging environments. Its leak proof design rated NEMA 6P and IEC IP67 ensures protection against water and dust ingress making it suitable for a variety of industrial applications.
Leak proof design adheres to NEMA 6P and IEC IP67 ratings for protection against moisture and dust
Fast response time of 3 ms enables swift detection and operational efficiency
Integrated supply protection circuitry guards against electrical faults which ensuring safety
Designed for versatility in various industrial applications accommodating diverse sensing needs
Fast response time of 3 ms enables swift detection and operational efficiency
Integrated supply protection circuitry guards against electrical faults which ensuring safety
Designed for versatility in various industrial applications accommodating diverse sensing needs
Related links
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
