Di-Soric Optical Photoelectric Sensor, Fork Sensor, 120 mm Detection Range IO-LINK
- RS Stock No.:
- 310-046
- Mfr. Part No.:
- OGUL 121 G3-T3
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€291.30
(exc. VAT)
€358.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.30 |
*price indicative
- RS Stock No.:
- 310-046
- Mfr. Part No.:
- OGUL 121 G3-T3
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 120 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 120 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Laser fork light barrier is particularly suited for the detection of small parts from 0.05 mm. Through the use of collimated laser red light, a high degree of precision of the switching point between transmitter and receiver across the entire fork width is achieved. The devices work with a clocked red light laser in the eye-safe laser class 1. It has a fork opening of 120 mm
Metal casing
Electronics integrated
Sensitivity is adjustable
High switching frequency
Bright ring LED
Electronics integrated
Sensitivity is adjustable
High switching frequency
Bright ring LED
Related links
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 170 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 20 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK