Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- RS Stock No.:
- 404-067
- Mfr. Part No.:
- GLV18-55/59/102/159
- Manufacturer:
- Pepperl + Fuchs
7 In stock for delivery within 2 working days
Price Each
€81.92
(exc. VAT)
€100.76
(inc. VAT)
Units | Per unit |
---|---|
1 - 2 | €81.92 |
3 + | €78.56 |
- RS Stock No.:
- 404-067
- Mfr. Part No.:
- GLV18-55/59/102/159
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
![](https://media.rs-online.com/t_line/L297543-03.gif)
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | NPN |
Electrical Connection | M12 3 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | PC |
Series | GLV18 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |