- RS Stock No.:
- 123-4132
- Mfr. Part No.:
- OADM 20U5440/S14C
- Manufacturer:
- Baumer
1 In stock for delivery within 2 working days
Added
Price Each
€1,702.00
(exc. VAT)
€2,093.46
(inc. VAT)
Units | Per unit |
1 + | €1,702.00 |
- RS Stock No.:
- 123-4132
- Mfr. Part No.:
- OADM 20U5440/S14C
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Baumer OADM Laser Distance Measuring
Baumer OADM 20 series laser distance sensors provide a precise output signal with an integrated micro controller. Intelligent internal signal analysis enables the sensors to work accurately regardless of colour and on most surface types. With the small visible laser spot the OADM 20 sensors can be positioned easily and accurately.
Linear photodiode array
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector
Warning
Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 30 mm → 50 mm |
Output Type | Analogue |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 28V |
Terminal Type | 5 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 120 mA |
Response Time | <10 ms |
Housing Material | Die Cast Zinc |
Maximum Operating Temperature | +50°C |
Mounting Type | Panel Mount |
Series | OADM |
Minimum Operating Temperature | 0°C |
Standards Met | EN 60825-1 |