Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 12 m Detection Range IO-LINK
- RS Stock No.:
- 124-0332
- Mfr. Part No.:
- OBR12M-R101-2EP-IO-V31-L
- Manufacturer:
- Pepperl + Fuchs
1 In stock for delivery within 2 working days
Price Each
€141.18
(exc. VAT)
€173.65
(inc. VAT)
Units | Per unit |
---|---|
1 + | €141.18 |
- RS Stock No.:
- 124-0332
- Mfr. Part No.:
- OBR12M-R101-2EP-IO-V31-L
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Product Details
Pepperl and Fuchs - R101 Series IO-Link Photoelectric Sensors
Pepperl + Fuchs R101 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R101 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.
The integration of IO-Link in the R101 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
The integration of IO-Link in the R101 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 12 m |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67, IP69, IP69K |
Maximum Current | 100 mA |
Response Time | 250 μs |
Interface | IO-Link |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Series | OBR12M |
Mounting Type | Panel Mount |
Housing Material | PC |
Standards Met | CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60825-1:2007, EN 60947-5-2:2007, EN 61131-9:2013, IEC 60825-1:2007, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014 |